14.2A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,624 In Stock 10,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 10,000 : ¥1.09823 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 14.2A (Ta) | 1.5V, 4.5V | 9.5mOhm @ 7A, 4.5V | 1V @ 250µA | 56 nC @ 10 V | ±12V | 2248 pF @ 10 V | - | 2.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
2,800 In Stock 6,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.24606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 14.2A (Ta) | 1.5V, 4.5V | 9.5mOhm @ 7A, 4.5V | 1V @ 250µA | 56 nC @ 10 V | ±12V | 2248 pF @ 10 V | - | 2.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad |