136A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,281 In Stock | 1 : ¥18.31000 Cut Tape (CT) 5,000 : ¥5.19270 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 136A (Tc) | 6.5V, 10V | 2.3mOhm @ 50A, 10V | 4V @ 1mA | 72 nC @ 10 V | ±20V | 6100 pF @ 30 V | - | 800mW (Ta), 170W (Tc) | 150°C | - | - | Surface Mount | 8-SOP Advance (5x5.75) | 8-PowerTDFN | |||
1,564 In Stock | 1 : ¥46.96000 Cut Tape (CT) 1,000 : ¥24.29314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 136A (Tc) | 8V, 10V | 6mOhm @ 68A, 10V | 4.6V @ 180µA | 68 nC @ 10 V | ±20V | 5300 pF @ 75 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-3 | TO-263-7, D2PAK (6 Leads + Tab) | |||
747 In Stock | 1 : ¥144.49000 Cut Tape (CT) 750 : ¥99.75821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 136A (Tc) | 10V | 17mOhm @ 61.6A, 10V | 4.5V @ 3.08mA | 236 nC @ 10 V | ±20V | 12338 pF @ 400 V | - | 694W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
774 In Stock | 1 : ¥149.58000 Cut Tape (CT) 750 : ¥103.28460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 136A (Tc) | 10V | 17mOhm @ 61.6A, 10V | 4.5V @ 3.08mA | 236 nC @ 10 V | ±20V | 12338 pF @ 400 V | - | 694W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
176 In Stock | 1 : ¥149.58000 Cut Tape (CT) 750 : ¥103.28460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 136A (Tc) | 10V | 17mOhm @ 61.6A, 10V | 4.5V @ 3.08mA | 236 nC @ 10 V | ±20V | 12338 pF @ 400 V | - | 694W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-22 | 22-PowerBSOP Module | |||
14,934 In Stock | 1 : ¥13.46000 Cut Tape (CT) 5,000 : ¥5.83750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 136A (Tc) | 10V | 4.3mOhm @ 50A, 10V | 3.9V @ 250µA | 62 nC @ 10 V | ±20V | 4755 pF @ 50 V | - | 147W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PPAK (5.1x5.86) | 8-PowerTDFN | ||
0 In Stock Check Lead Time | 750 : ¥99.75821 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 136A (Tc) | 10V | 17mOhm @ 61.6A, 10V | 4.5V @ 3.08mA | 236 nC @ 10 V | ±20V | 12338 pF @ 400 V | - | 694W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-22 | 22-PowerBSOP Module |