131A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
262 In Stock | 1 : ¥293.58000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 700 V | 131A (Tc) | 20V | 19mOhm @ 40A, 20V | 2.4V @ 1mA | 215 nC @ 20 V | +25V, -10V | 4500 pF @ 700 V | - | 400W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
629 In Stock | 1 : ¥16.42000 Cut Tape (CT) 800 : ¥9.18041 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 131A (Tc) | 7.5V, 10V | 5.6mOhm @ 30A, 10V | 4V @ 250µA | 81 nC @ 10 V | ±20V | 3330 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,685 In Stock | 1 : ¥21.51000 Cut Tape (CT) 800 : ¥12.00971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 131A (Tc) | 10V | 5.3mOhm @ 101A, 10V | 4V @ 250µA | 260 nC @ 10 V | ±20V | 5480 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
500 In Stock | 50 : ¥13.18660 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 131A (Tc) | 7.5V, 10V | 5.8mOhm @ 30A, 10V | 4V @ 250µA | 81 nC @ 10 V | ±20V | 3330 pF @ 50 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock | 250 : ¥17.83168 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 131A (Tc) | 10V | 5.3mOhm @ 101A, 10V | 4V @ 250µA | 260 nC @ 10 V | ±20V | 5480 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
0 In Stock | 800 : ¥28.03330 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 131A (Tc) | 10V | 5.3mOhm @ 101A, 10V | 4V @ 250µA | 260 nC @ 10 V | ±20V | 5480 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 50 : ¥36.79300 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 131A (Tc) | 10V | 5.3mOhm @ 101A, 10V | 4V @ 250µA | 260 nC @ 10 V | ±20V | 5480 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 55 V | 131A (Tc) | 10V | 5.3mOhm @ 101A, 10V | 4V @ 250µA | 260 nC @ 10 V | ±20V | 5480 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 131A (Tc) | 10V | 5.3mOhm @ 101A, 10V | 4V @ 250µA | 260 nC @ 10 V | ±20V | 5480 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |