128A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,038 In Stock | 1 : ¥296.29000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 128A (Tc) | 15V | 24mOhm @ 60A, 15V | 2.69V @ 15mA | 219 nC @ 15 V | ±15V | 5873 pF @ 800 V | - | 542W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
1,221 In Stock | 1 : ¥24.14000 Cut Tape (CT) 800 : ¥14.59375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 128A (Tc) | 7.5V, 10V | 9mOhm @ 30A, 10V | 5V @ 250µA | 95 nC @ 10 V | ±20V | 3425 pF @ 75 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
897 In Stock | 1 : ¥24.14000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 128A (Tc) | 7.5V, 10V | 9.4mOhm @ 30A, 10V | 5V @ 250µA | 95 nC @ 10 V | ±20V | 3425 pF @ 75 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
573 In Stock | 1 : ¥33.82000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 128A (Tc) | 10V | 4.5mOhm @ 100A, 10V | 4V @ 310µA | 68 nC @ 10 V | ±20V | 5065 pF @ 50 V | - | 2.4W (Ta), 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
1,561 In Stock | 1 : ¥34.97000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 128A (Tc) | 10V | 4.5mOhm @ 100A, 10V | 4V @ 310µA | 68 nC @ 10 V | ±20V | 5065 pF @ 50 V | - | 2.4W (Ta), 37.5W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
344 In Stock | 1 : ¥308.61000 Bulk | Bulk | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 750 V | 128A (Tc) | 15V | 21mOhm @ 55.8A, 15V | 3.8V @ 15.4mA | 191 nC @ 15 V | +19V, -8V | 5128 pF @ 500 V | - | 372W (Tc) | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-4L | TO-247-4 | |||
0 In Stock Check Lead Time | 800 : ¥12.92746 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 128A (Tc) | 10V | 10mOhm @ 25A, 10V | 4V @ 1mA | 46 nC @ 10 V | ±20V | 2692 pF @ 25 V | - | 5W (Ta), 312W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263AB (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock Check Lead Time | 800 : ¥13.38794 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 128A (Tc) | 10V | 10mOhm @ 25A, 10V | 4V @ 1mA | 46 nC @ 10 V | ±20V | 2692 pF @ 25 V | - | 5W (Ta), 312W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AB (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 150 V | 128A (Tc) | 10V | 15mOhm @ 500mA, 10V | 4V @ 250µA | 240 nC @ 10 V | ±20V | 6000 pF @ 25 V | - | 540W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 128A (Tc) | 10V | 6mOhm @ 77A, 10V | 4V @ 150µA | 188 nC @ 10 V | ±20V | 7120 pF @ 50 V | - | 278W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | PG-TO247-3 | TO-247-3 |