12.7A (Ta), 42A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,621 In Stock 38,000 Factory | 1 : ¥6.65000 Cut Tape (CT) 2,000 : ¥2.52805 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 12.7A (Ta), 42A (Tc) | 2.5V, 4.5V | 9.5mOhm @ 3.6A, 4.5V | 1.2V @ 250µA | 103 nC @ 10 V | ±10V | 3350 pF @ 10 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
0 In Stock 6,000 Factory Check Lead Time | 3,000 : ¥2.52802 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 12.7A (Ta), 42A (Tc) | 2.5V, 4.5V | 9.5mOhm @ 3.6A, 4.5V | 1.2V @ 250µA | 103 nC @ 10 V | ±10V | 3350 pF @ 10 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | POWERDI3333-8 | 8-PowerVDFN |