11A (Ta), 69A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,903 In Stock | 1 : ¥6.65000 Cut Tape (CT) 1,500 : ¥2.83907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta), 69A (Tc) | 4.5V, 10V | 4mOhm @ 30A, 10V | 2.1V @ 250µA | 26 nC @ 10 V | ±20V | 1683 pF @ 15 V | - | 770mW (Ta), 30.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
55 In Stock | 1 : ¥5.99000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta), 69A (Tc) | 4.5V, 10V | 4mOhm @ 30A, 10V | 2.1V @ 250µA | 11.6 nC @ 4.5 V | ±20V | 1683 pF @ 15 V | - | 770mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta), 69A (Tc) | 4.5V, 10V | 4mOhm @ 30A, 10V | 2.1V @ 250µA | 26 nC @ 10 V | ±20V | 1683 pF @ 15 V | - | 770mW (Ta), 30.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta), 69A (Tc) | 4.5V, 10V | 4mOhm @ 30A, 10V | 2.1V @ 250µA | 26 nC @ 10 V | ±20V | 1683 pF @ 15 V | - | 770mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta), 69A (Tc) | 4.5V, 10V | 4mOhm @ 30A, 10V | 2.1V @ 250µA | 26 nC @ 10 V | ±20V | 1683 pF @ 15 V | - | 770mW (Ta), 30.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta), 69A (Tc) | 4.5V, 10V | 3.41mOhm @ 30A, 10V | 2.1V @ 250µA | 11.6 nC @ 4.5 V | ±20V | 1683 pF @ 15 V | - | 770mW (Ta), 30.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |