113A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock | 1 : ¥335.86000 Tube | - | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 113A (Tc) | 20V | 28mOhm @ 50A, 20V | 4V @ 20mA | 216 nC @ 20 V | +25V, -10V | 5349 pF @ 1000 V | - | 395W (Tc) | -55°C ~ 175°C (TJ) | - | - | Chassis Mount | SOT-227 | SOT-227-4, miniBLOC | ||
32 In Stock | 1 : ¥382.25000 Bulk | - | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 113A (Tc) | 20V | 22mOhm @ 40A, 20V | 2.7V @ 4.5mA (Typ) | 249 nC @ 20 V | +22V, -10V | 5280 pF @ 1000 V | - | 455W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
31 In Stock | 1 : ¥393.66000 Bulk | - | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 113A (Tc) | 20V | 22mOhm @ 40A, 20V | 2.7V @ 4.5mA (Typ) | 249 nC @ 20 V | +22V, -10V | 5280 pF @ 1000 V | - | 455W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
17 In Stock | 1 : ¥422.48000 Tube | - | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 113A (Tc) | 20V | 28mOhm @ 50A, 20V | 4V @ 20mA | 215 nC @ 20 V | +25V, -10V | 5279 pF @ 1000 V | - | 395W (Tc) | -55°C ~ 175°C (TJ) | - | - | Chassis Mount | SOT-227 | SOT-227-4, miniBLOC | ||
0 In Stock Check Lead Time | 1 : ¥111.90000 Cut Tape (CT) 750 : ¥77.24463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 113A (Tc) | 12V | 17mOhm @ 29A, 12V | 4.5V @ 1.88mA | 196 nC @ 12 V | ±20V | 7370 pF @ 300 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
0 In Stock Check Lead Time | 1 : ¥111.90000 Cut Tape (CT) 750 : ¥77.24463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 113A (Tc) | 12V | 17mOhm @ 29A, 12V | 4.5V @ 1.88mA | 196 nC @ 12 V | ±20V | 7370 pF @ 300 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-22 | 22-PowerBSOP Module |