11.7A (Ta), 76A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,521 In Stock 665,000 Factory | 1 : ¥12.97000 Cut Tape (CT) 2,500 : ¥5.86288 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 11.7A (Ta), 76A (Tc) | 4.5V, 10V | 11mOhm @ 9.8A, 10V | 2.5V @ 250µA | 52 nC @ 10 V | ±20V | 2747 pF @ 20 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
0 In Stock Check Lead Time | 2,500 : ¥5.11444 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 11.7A (Ta), 76A (Tc) | 4.5V, 10V | 11mOhm @ 9.8A, 10V | 2.5V @ 250µA | 52 nC @ 10 V | ±20V | 2747 pF @ 20 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerDI5060-8 | 8-PowerTDFN |