10A (Ta), 56A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,712 In Stock | 1 : ¥15.60000 Cut Tape (CT) 4,000 : ¥7.03270 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 10A (Ta), 56A (Tc) | 10V | 31mOhm @ 34A, 10V | 5V @ 150µA | 50 nC @ 10 V | ±20V | 2300 pF @ 50 V | - | 3.6W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
0 In Stock | 1 : ¥18.88000 Cut Tape (CT) | - | Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 150 V | 10A (Ta), 56A (Tc) | - | 31mOhm @ 34A, 10V | 5V @ 150µA | 50 nC @ 10 V | - | 2300 pF @ 50 V | - | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerVDFN |