10.3A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
993 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 10.3A (Tc) | 10V | 154mOhm @ 8.1A, 10V | 2V @ 21µA | 22 nC @ 10 V | ±20V | 444 pF @ 25 V | - | 50W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.86691 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 10.3A (Tc) | 4.5V, 10V | 26mOhm @ 10A, 10V | 2.8V @ 250µA | 18 nC @ 10 V | ±20V | 690 pF @ 50 V | - | 5.6W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock Check Lead Time | 500 : ¥5.90432 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10.3A (Tc) | 10V | 400mOhm @ 3.8A, 10V | 3.5V @ 300µA | 32 nC @ 10 V | ±20V | 700 pF @ 100 V | - | 31W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
0 In Stock | 500 : ¥3.71346 Tube | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 100 V | 10.3A (Tc) | 10V | 170mOhm @ 7.8A, 10V | 4V @ 21µA | 19.4 nC @ 10 V | ±20V | 426 pF @ 25 V | - | 50W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO262-3-1 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
0 In Stock | 1,000 : ¥4.04702 Tape & Reel (TR) | Tape & Reel (TR) | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 100 V | 10.3A (Tc) | 10V | 154mOhm @ 8.1A, 10V | 2V @ 21µA | 22 nC @ 10 V | ±20V | 444 pF @ 25 V | - | 50W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 1,000 : ¥4.23339 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 10.3A (Tc) | 10V | 170mOhm @ 7.8A, 10V | 4V @ 21µA | 19.4 nC @ 10 V | ±20V | 426 pF @ 25 V | - | 50W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 500 : ¥5.19680 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 10.3A (Tc) | 10V | 170mOhm @ 7.8A, 10V | 4V @ 21µA | 19.4 nC @ 10 V | ±20V | 426 pF @ 25 V | - | 50W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
0 In Stock | 500 : ¥5.35920 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 10.3A (Tc) | 4.5V, 10V | 154mOhm @ 8.1A, 10V | 2V @ 21µA | 22 nC @ 10 V | ±20V | 444 pF @ 25 V | - | 50W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 10.3A (Tc) | 10V | 400mOhm @ 3.8A, 10V | 3.5V @ 300µA | 32 nC @ 10 V | ±20V | 700 pF @ 100 V | - | 83W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 10.3A (Tc) | 5V, 10V | 130mOhm @ 5.5A, 10V | 2V @ 1mA | 5.2 nC @ 5 V | ±15V | 330 pF @ 25 V | - | 33W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 10.3A (Tc) | 10V | 150mOhm @ 5.5A, 10V | 4V @ 1mA | 5.8 nC @ 10 V | ±20V | 250 pF @ 25 V | - | 33W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 10.3A (Tc) | 10V | 150mOhm @ 5.5A, 10V | 4V @ 1mA | 5.8 nC @ 10 V | ±20V | 250 pF @ 25 V | - | 33W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 |