1.15A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,431 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.58532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.15A (Ta) | 10V | 250mOhm @ 1.5A, 10V | 4V @ 250µA | 5 nC @ 10 V | ±20V | - | - | 730mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
8,669 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.58532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.15A (Ta) | 10V | 250mOhm @ 1.5A, 10V | 4V @ 250µA | 5 nC @ 10 V | ±20V | - | - | 730mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
11,844 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.58532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.15A (Ta) | 10V | 250mOhm @ 1.5A, 10V | 4V @ 250µA | 5 nC @ 10 V | ±20V | - | - | 730mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
2,788 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.77314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.15A (Ta) | 4.5V, 10V | 245mOhm @ 1.5A, 10V | 4V @ 250µA | 4 nC @ 10 V | ±20V | - | - | 730mW (Ta) | 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.15A (Ta) | 1.8V, 4.5V | 108mOhm @ 1.15A, 4.5V | 1.5V @ 250µA | 10 nC @ 4.5 V | ±8V | 1220 pF @ 10 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Obsolete | - | Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 1.15A (Ta) | - | 480mOhm @ 1.5A, 10V | 4V @ 250µA | 9 nC @ 10 V | - | - | - | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 1.15A (Ta) | 6V, 10V | 480mOhm @ 1.5A, 10V | 4V @ 250µA | 9 nC @ 10 V | ±20V | - | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |