FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
425,966 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.33909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 300mA | 1.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.6nC @ 4.5V | 40pF @ 10V | 285mW | 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | US6 | ||
520 In Stock | 1 : ¥54.51000 Tube | - | Tube | Active | MOSFET (Metal Oxide) | 4 N-Channel, Matched Pair | - | 10.6V | - | 500Ohm @ 5V | 1V @ 1µA | - | 3pF @ 5V | 500mW | 0°C ~ 70°C (TJ) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
861 In Stock | 1 : ¥15.02000 Tube | - | Tube | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 100V | 11A (Tc) | 72.5mOhm @ 6.6A, 10V | 5V @ 250µA | 18nC @ 10V | 490pF @ 50V | 18W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-5 Full Pack, Formed Leads | TO-220-5 Full-Pak |