FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,639 In Stock | 1 : ¥8.87000 Cut Tape (CT) 2,500 : ¥5.28508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Half Bridge) | Logic Level Gate | 30V | 20A | - | 2.1V @ 250µA | 5.8nC @ 4.5V | 900pF @ 15V | 6W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PowerLDFN | 8-LSON (3.3x3.3) | |||
2,400 In Stock | 1 : ¥10.67000 Cut Tape (CT) 1,500 : ¥4.67346 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 100V | 21.4A | 37.6mOhm @ 5A, 10V | 4V @ 1mA | 25.9nC @ 10V | 1533pF @ 25V | 53W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-1205, 8-LFPAK56 | LFPAK56D |