FDC6327C | |
---|---|
DigiKey Part Number | FDC6327CTR-ND - Tape & Reel (TR) FDC6327CCT-ND - Cut Tape (CT) FDC6327CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC6327C |
Description | MOSFET N/P-CH 20V 2.7A SSOT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.7A, 1.9A 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 2.7A, 1.9A | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 2.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 325pF @ 10V | |
Power - Max | 700mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SuperSOT™-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.10800 | ¥61.08 |
100 | ¥4.23130 | ¥423.13 |
500 | ¥3.53548 | ¥1,767.74 |
1,000 | ¥3.00898 | ¥3,008.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.67987 | ¥8,039.61 |
6,000 | ¥2.53881 | ¥15,232.86 |
9,000 | ¥2.35076 | ¥21,156.84 |
30,000 | ¥2.32748 | ¥69,824.40 |