FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,890 In Stock | 1 : ¥14.12000 Cut Tape (CT) 3,000 : ¥6.34785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 12A, 16A | 9mOhm @ 12A, 10V | 3V @ 250µA | 18nC @ 10V | 1130pF @ 15V | 800mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PowerWDFN | 8-Power33 (3x3) | |||
1,813 In Stock 5,000 Factory | 1 : ¥10.51000 Cut Tape (CT) 2,500 : ¥4.35556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 40V | 79A (Tc) | 5.5mOhm @ 25A, 10V | 2.3V @ 250µA | 13.9nC @ 10V | 978pF @ 20V | 3W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN | PowerDI5060-8 (Type UXD) |