FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,796 In Stock | 1 : ¥17.40000 Cut Tape (CT) 3,000 : ¥7.82977 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 30V | 60A | 5.5mOhm @ 20A, 10V | 2.2V @ 250µA | 160nC @ 10V | 6200pF @ 15V | 46W | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 Dual | PowerPAK® SO-8 Dual | |||
7,090 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.83116 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 20V | 3.8A | 70mOhm @ 1.9A, 4.5V | 900mV @ 250µA | 14.5nC @ 4.5V | 880pF @ 6V | 1.4W | -55°C ~ 150°C (TJ) | Surface Mount | 6-VDFN Exposed Pad | DFN2020-6L |