FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,983 In Stock | 1 : ¥79.96000 Cut Tape (CT) 500 : ¥50.37340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GaNFET (Gallium Nitride) | 2 N-Channel (Half Bridge) | - | 80V | 28A | 5.5mOhm @ 20A, 5V | 2.5V @ 7mA | 6.5nC @ 5V | 760pF @ 40V | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
3,565 In Stock | 1 : ¥75.94000 Cut Tape (CT) 500 : ¥47.88582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GaNFET (Gallium Nitride) | 2 N-Channel (Half Bridge) | - | 60V | 23A | 4.4mOhm @ 20A, 5V | 2.5V @ 7mA | 6.8nC @ 5V | 830pF @ 30V | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
1,456 In Stock | 1 : ¥75.94000 Cut Tape (CT) 500 : ¥47.88582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GaNFET (Gallium Nitride) | 2 N-Channel (Half Bridge) | - | 80V | 9.5A, 38A | 14.5mOhm @ 20A, 5V, 3.4mOhm @ 20A, 5V | 2.5V @ 2.5mA, 2.5V @ 10mA | 2.5nC @ 5V, 10nC @ 5V | 300pF @ 40V, 1100pF @ 40V | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
479 In Stock | 1 : ¥88.83000 Cut Tape (CT) 500 : ¥41.56214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GaNFET (Gallium Nitride) | 2 N-Channel (Half Bridge) | - | 60V | 9.5A, 38A | 11.5mOhm @ 20A, 5V, 2.7mOhm @ 20A, 5V | 2.5V @ 3mA, 2.5V @ 12mA | 2.7nC @ 5V, 12nC @ 5V | 300pF @ 30V, 1200pF @ 30V | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die |