FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,580 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.05833 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 20V | 3.9A (Tc) | 145mOhm @ 2.8A, 4.5V | 1.5V @ 250µA | 4.6nC @ 4.5V | 350pF @ 10V | 3W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | |||
68 In Stock 227,500 Factory | 1 : ¥9.03000 Cut Tape (CT) 2,500 : ¥3.74824 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 7.6A (Ta) | 19.5mOhm @ 10A, 10V | 2.5V @ 250µA | 17nC @ 10V | 864pF @ 30V | 1.4W, 1.9W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |