FDMA1028NZ | |
---|---|
DigiKey Part Number | FDMA1028NZTR-ND - Tape & Reel (TR) FDMA1028NZCT-ND - Cut Tape (CT) FDMA1028NZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMA1028NZ |
Description | MOSFET 2N-CH 20V 3.7A 6MICROFET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.7A 700mW Surface Mount 6-MicroFET (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3.7A | |
Rds On (Max) @ Id, Vgs | 68mOhm @ 3.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 340pF @ 10V | |
Power - Max | 700mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-MicroFET (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.15700 | ¥61.57 |
100 | ¥4.79040 | ¥479.04 |
500 | ¥4.06040 | ¥2,030.20 |
1,000 | ¥3.30757 | ¥3,307.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.11371 | ¥9,341.13 |
6,000 | ¥2.96544 | ¥17,792.64 |
9,000 | ¥2.82857 | ¥25,457.13 |