FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,343 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥3.08994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 30V | 6.9A | 22mOhm @ 6.9A, 10V | 3V @ 250µA | 40nC @ 10V | 1360pF @ 15V | 900mW | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
44,599 In Stock | 1 : ¥7.64000 Cut Tape (CT) 4,000 : ¥2.90672 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 30V | 8A | 21mOhm @ 8A, 10V | 2.4V @ 25µA | 39nC @ 10V | 1300pF @ 25V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
16,053 In Stock | 1 : ¥9.85000 Cut Tape (CT) 4,000 : ¥4.06106 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 30V | 9.2A | 16.3mOhm @ 9.2A, 10V | 2.4V @ 25µA | 38nC @ 10V | 1740pF @ 25V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
15,210 In Stock | 1 : ¥10.84000 Cut Tape (CT) 2,500 : ¥3.31532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 30V | 4.5A | 56mOhm @ 4.5A, 10V | 2.5V @ 1mA | 8nC @ 5V | 800pF @ 10V | 2W | 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
2,172 In Stock | 1 : ¥11.82000 Cut Tape (CT) 2,500 : ¥5.01494 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 30V | 8A (Ta) | 28mOhm @ 8A, 10V | 2.5V @ 1mA | 8nC @ 10V | 330pF @ 15V | 2W (Ta) | 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
27,423 In Stock | 1 : ¥9.77000 Cut Tape (CT) 2,500 : ¥5.81872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 P-Channel (Dual) | - | 60V | 4.5A | 70mOhm @ 4.5A, 10V | 3V @ 1mA | 40nC @ 10V | 2500pF @ 10V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP |