FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,725 In Stock | 1 : ¥11.16000 Cut Tape (CT) 5,000 : ¥4.39355 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Half Bridge) | - | 40V | 45A (Tj) | 7mOhm @ 22A, 10V | 3V @ 9µA | 12nC @ 10V | 701pF @ 25V | 41W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-PowerVDFN | PG-TDSON-8-57 | |||
10,000 In Stock | 1 : ¥12.56000 Cut Tape (CT) 2,500 : ¥7.51170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 32A | 7.6mOhm @ 20A, 8V | 2.1V @ 250µA | 7.7nC @ 4.5V | 1255pF @ 15V | 12W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PowerLDFN | 8-LSON (5x6) |