FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,711 In Stock | 1 : ¥8.21000 Cut Tape (CT) 2,500 : ¥3.39542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 40V | 8A | 27mOhm @ 8A, 10V | 2.5V @ 250µA | 63nC @ 10V | 2000pF @ 20V | 3.2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
45,834 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.66533 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Common Source | Logic Level Gate | 30V | 400mA | 1.2Ohm @ 100mA, 4V | 1.2V @ 250µA | - | 39pF @ 3V | 280mW | -55°C ~ 150°C (TJ) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SOT-353 |