DMC31D5UDJ-7

DigiKey Part Number
DMC31D5UDJ-7DITR-ND - Tape & Reel (TR)
DMC31D5UDJ-7DICT-ND - Cut Tape (CT)
DMC31D5UDJ-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC31D5UDJ-7
Description
MOSFET N/P-CH 30V 0.22A SOT963
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 220mA, 200mA 350mW Surface Mount SOT-963
Datasheet
 Datasheet
EDA/CAD Models
DMC31D5UDJ-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
220mA, 200mA
Rds On (Max) @ Id, Vgs
1.5Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.38nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
22.6pF @ 15V
Power - Max
350mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-963
Supplier Device Package
SOT-963
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.84000¥28.40
100¥1.97690¥197.69
500¥1.54338¥771.69
1,000¥1.25450¥1,254.50
2,000¥1.12142¥2,242.84
5,000¥1.06440¥5,322.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.98837¥9,883.70
30,000¥0.96975¥29,092.50
Manufacturers Standard Package