FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,723 In Stock | 1 : ¥2.63000 Cut Tape (CT) 4,000 : ¥0.52157 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate, 1.5V Drive | 20V | 800mA (Ta) | 235mOhm @ 800mA, 4.5V, 390mOhm @ 800mA, 4.5V | 1V @ 1mA | 1nC @ 10V | 55pF @ 10V, 100pF @ 10V | 150mW (Ta) | 150°C | Surface Mount | SOT-563, SOT-666 | ES6 | ||
1,707 In Stock | 1 : ¥3.69000 Cut Tape (CT) 5,000 : ¥0.64004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 20V | 930mA (Ta), 3.5A (Tc) | 320mOhm @ 1.2A, 4.5V | 1V @ 250µA | 0.9nC @ 4.5V | 43.6pF @ 10V | 280mW (Ta), 6W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 6-XFDFN Exposed Pad | DFN1010B-6 |