FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,554 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.00826 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 25V | 220mA | 4Ohm @ 400mA, 4.5V | 1.5V @ 250µA | 0.7nC @ 4.5V | 9.5pF @ 10V | 700mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SuperSOT™-6 | ||
37,228 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥3.08983 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 30V | 6.9A | 22mOhm @ 6.9A, 10V | 3V @ 250µA | 40nC @ 10V | 1360pF @ 15V | 900mW | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
16,707 In Stock | 1 : ¥10.02000 Cut Tape (CT) 4,000 : ¥4.15032 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 55V | 3.4A | 105mOhm @ 3.4A, 10V | 1V @ 250µA | 38nC @ 10V | 690pF @ 25V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
3,169 In Stock | 1 : ¥14.45000 Cut Tape (CT) 3,000 : ¥6.50642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Asymmetrical | Logic Level Gate | 30V | 13A, 18A | 10mOhm @ 13A, 10V | 2.7V @ 250µA | 24nC @ 10V | 1605pF @ 15V | 1W | -55°C ~ 150°C (TJ) | Surface Mount | 8-PowerTDFN | Power56 |