FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,081 In Stock | 1 : ¥4.27000 Cut Tape (CT) 8,000 : ¥1.10697 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 200mA | 1.2Ohm @ 200mA, 2.5V | 1V @ 1mA | - | 25pF @ 10V | 150mW | 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | EMT6 | ||
9,380 In Stock 40,000 Factory | 1 : ¥4.10000 Cut Tape (CT) 10,000 : ¥0.95364 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel Complementary | - | 60V, 50V | 115mA (Ta), 130mA (Ta) | 13.5Ohm @ 500mA, 10V, 10Ohm @ 100mA, 5V | 2.5V @ 250µA, 2V @ 1mA | - | 50pF @ 25V, 45pF @ 25V | 200mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 |