BUK9K134-100EX

DigiKey Part Number
1727-1898-2-ND - Tape & Reel (TR)
1727-1898-1-ND - Cut Tape (CT)
1727-1898-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9K134-100EX
Description
MOSFET 2N-CH 100V 8.5A LFPAK56D
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 8.5A 32W Surface Mount LFPAK56D
Datasheet
 Datasheet
EDA/CAD Models
BUK9K134-100EX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
8.5A
Rds On (Max) @ Id, Vgs
159mOhm @ 5A, 5V
Vgs(th) (Max) @ Id
2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
7.4nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
755pF @ 25V
Power - Max
32W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-1205, 8-LFPAK56
Supplier Device Package
LFPAK56D
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.88000¥7.88
10¥6.42800¥64.28
100¥5.00140¥500.14
500¥4.23906¥2,119.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥3.45315¥5,179.73
3,000¥3.25075¥9,752.25
7,500¥3.09595¥23,219.62
10,500¥3.03763¥31,895.12
Manufacturers Standard Package