FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69,050 In Stock 952,500 Factory | 1 : ¥6.98000 Cut Tape (CT) 2,500 : ¥2.64842 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N and 2 P-Channel (Full Bridge) | Logic Level Gate | 30V | 6A, 4.2A | 25mOhm @ 5A, 10V, 50mOhm @ 5A, 10V | 2V @ 250µA | 11.7nC @ 10V, 11.4nC @ 10V | 590pF @ 15V, 631pF @ 15V | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
5,982 In Stock | 1 : ¥20.20000 Cut Tape (CT) 3,300 : ¥15.43451 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N and 2 P-Channel | - | 200V | - | 10Ohm @ 1A, 10V | 2.4V @ 1mA | - | 52pF @ 25V, 54pF @ 25V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 12-VFDFN Exposed Pad | 12-DFN (4x4) |