FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
93,763 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.75485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 30V, 20V | 1.5A, 1A | 240mOhm @ 1.5A, 4.5V | 1.5V @ 1mA | 2.2nC @ 4.5V | 80pF @ 10V | 1W | 150°C (TJ) | Surface Mount | 6-SMD, Flat Leads | TUMT6 | ||
6,000 In Stock | 1 : ¥6.32000 Cut Tape (CT) 3,000 : ¥1.49347 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 30V | 4A (Ta) | 39.1mOhm @ 2A, 4.5V | 1V @ 1mA | 3.2nC @ 4.5V, 6.74nC @ 4.5V | 310pF @ 15V, 480pF @ 10V | 1.4W (Ta) | 150°C | Surface Mount | 6-SMD, Flat Leads | 6-TSOP-F |