2N7002DW | |
---|---|
DigiKey Part Number | 2N7002DWTR-ND - Tape & Reel (TR) 2N7002DWCT-ND - Cut Tape (CT) 2N7002DWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002DW |
Description | MOSFET 2N-CH 60V 0.115A SC88 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 115mA 200mW Surface Mount SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 115mA | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 25V | |
Power - Max | 200mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88 (SC-70-6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.68500 | ¥26.85 |
100 | ¥1.35380 | ¥135.38 |
500 | ¥1.19978 | ¥599.89 |
1,000 | ¥0.93370 | ¥933.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83562 | ¥2,506.86 |
6,000 | ¥0.81696 | ¥4,901.76 |
9,000 | ¥0.72359 | ¥6,512.31 |
30,000 | ¥0.71426 | ¥21,427.80 |
75,000 | ¥0.60688 | ¥45,516.00 |