NX138BKSX | |
---|---|
DigiKey Part Number | 1727-2733-2-ND - Tape & Reel (TR) 1727-2733-1-ND - Cut Tape (CT) 1727-2733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX138BKSX |
Description | MOSFET 2N-CH 60V 0.21A 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 210mA (Ta) 320mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NX138BKSX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 210mA (Ta) | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 20pF @ 30V | |
Power - Max | 320mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.92900 | ¥19.29 |
100 | ¥0.97200 | ¥97.20 |
500 | ¥0.79306 | ¥396.53 |
1,000 | ¥0.58848 | ¥588.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49508 | ¥1,485.24 |
6,000 | ¥0.47332 | ¥2,839.92 |
9,000 | ¥0.40936 | ¥3,684.24 |
30,000 | ¥0.40168 | ¥12,050.40 |
75,000 | ¥0.33261 | ¥24,945.75 |
150,000 | ¥0.32749 | ¥49,123.50 |