SSM6N17FU(TE85L,F) | |
---|---|
DigiKey Part Number | SSM6N17FU(TE85LF)TR-ND - Tape & Reel (TR) SSM6N17FU(TE85LF)CT-ND - Cut Tape (CT) SSM6N17FU(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N17FU(TE85L,F) |
Description | MOSFET 2N-CH 50V 0.1A US6 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 100mA (Ta) 200mW (Ta) Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N17FU(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 100mA (Ta) | |
Rds On (Max) @ Id, Vgs | 20Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 1µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 7pF @ 3V | |
Power - Max | 200mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.05200 | ¥20.52 |
100 | ¥1.29220 | ¥129.22 |
500 | ¥0.96384 | ¥481.92 |
1,000 | ¥0.85751 | ¥857.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.72213 | ¥2,166.39 |
6,000 | ¥0.65380 | ¥3,922.80 |
9,000 | ¥0.61893 | ¥5,570.37 |
15,000 | ¥0.57969 | ¥8,695.35 |
21,000 | ¥0.55644 | ¥11,685.24 |
30,000 | ¥0.53383 | ¥16,014.90 |
75,000 | ¥0.48415 | ¥36,311.25 |
150,000 | ¥0.48233 | ¥72,349.50 |