FET, MOSFET Arrays

Results: 2
Series
-TrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Configuration
2 N-Channel (Dual)2 P-Channel
FET Feature
-Logic Level Gate
Drain to Source Voltage (Vdss)
20V60V
Current - Continuous Drain (Id) @ 25°C
320mA570mA (Ta), 2.3A (Tc)
Rds On (Max) @ Id, Vgs
770mOhm @ 1.2A, 4.5V1.6Ohm @ 320mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA1.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7nC @ 4.5V0.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
53.5pF @ 10V56pF @ 10V
Power - Max
280mW (Ta), 6W (Tc)445mW
Package / Case
6-TSSOP, SC-88, SOT-3636-XFDFN Exposed Pad
Supplier Device Package
6-TSSOPDFN1010B-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT363
BSS138BKS,115
MOSFET 2N-CH 60V 0.32A 6TSSOP
Nexperia USA Inc.
415,195
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.47923
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
Logic Level Gate
60V
320mA
1.6Ohm @ 320mA, 10V
1.6V @ 250µA
0.7nC @ 4.5V
56pF @ 10V
445mW
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
6DFN
PMDXB590UPEZ
MOSFET 2P-CH 20V 0.57A 6DFN
Nexperia USA Inc.
4,965
In Stock
1 : ¥3.12000
Cut Tape (CT)
5,000 : ¥0.66598
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 P-Channel
-
20V
570mA (Ta), 2.3A (Tc)
770mOhm @ 1.2A, 4.5V
1V @ 250µA
0.8nC @ 4.5V
53.5pF @ 10V
280mW (Ta), 6W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-XFDFN Exposed Pad
DFN1010B-6
Showing
of 2

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.