FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
415,179 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.47922 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 320mA | 1.6Ohm @ 320mA, 10V | 1.6V @ 250µA | 0.7nC @ 4.5V | 56pF @ 10V | 445mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
4,965 In Stock | 1 : ¥3.12000 Cut Tape (CT) 5,000 : ¥0.66596 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel | - | 20V | 570mA (Ta), 2.3A (Tc) | 770mOhm @ 1.2A, 4.5V | 1V @ 250µA | 0.8nC @ 4.5V | 53.5pF @ 10V | 280mW (Ta), 6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-XFDFN Exposed Pad | DFN1010B-6 |