FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,147 In Stock 54,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.21522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 3.5A | 60mOhm @ 3.1A, 10V | 2.2V @ 250µA | 4.1nC @ 4.5V | 305pF @ 15V | 840mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
35,927 In Stock 307,500 Factory | 1 : ¥6.65000 Cut Tape (CT) 2,500 : ¥2.52803 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 60V | 4.8A | 55mOhm @ 5A, 10V | 3V @ 250µA | 24nC @ 10V | 1293pF @ 30V | 1.2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |