FET, MOSFET Arrays

Results: 3
Manufacturer
Diodes IncorporatedInfineon Technologies
Series
-HEXFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Feature
-Logic Level Gate
Current - Continuous Drain (Id) @ 25°C
3.5A, 2.3A4A, 3A4.1A, 3.4A
Rds On (Max) @ Id, Vgs
50mOhm @ 2.4A, 10V50mOhm @ 7.8A, 10V100mOhm @ 2.2A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
12.2nC @ 10V14nC @ 10V25nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
190pF @ 15V520pF @ 15V600pF @ 25V
Power - Max
1.25W1.4W2W
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IRF7309TRPBF
MOSFET N/P-CH 30V 4A/3A 8SO
Infineon Technologies
13,498
In Stock
1 : ¥6.90000
Cut Tape (CT)
4,000 : ¥2.83866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
-
30V
4A, 3A
50mOhm @ 2.4A, 10V
1V @ 250µA
25nC @ 4.5V
520pF @ 15V
1.4W
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
IRF9952TRPBF
MOSFET N/P-CH 30V 3.5A/2.3A 8SO
Infineon Technologies
5,692
In Stock
1 : ¥6.73000
Cut Tape (CT)
4,000 : ¥2.57351
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate
30V
3.5A, 2.3A
100mOhm @ 2.2A, 10V
1V @ 250µA
14nC @ 10V
190pF @ 15V
2W
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 SO
ZXMC3A17DN8TA
MOSFET N/P-CH 30V 4.1A/3.4A 8SO
Diodes Incorporated
6,351
In Stock
12,000
Factory
1 : ¥7.80000
Cut Tape (CT)
500 : ¥4.21048
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate
30V
4.1A, 3.4A
50mOhm @ 7.8A, 10V
1V @ 250µA (Min)
12.2nC @ 10V
600pF @ 25V
1.25W
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 3

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.