Single, Pre-Biased Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Resistor - Base (R1) | Resistor - Emitter Base (R2) | DC Current Gain (hFE) (Min) @ Ic, Vce | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | Frequency - Transition | Power - Max | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,955 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26786 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 2.2 kOhms | 10 kOhms | 35 @ 5mA, 10V | 150mV @ 500µA, 5mA | - | 250 MHz | 150 mW | - | - | Surface Mount | SC-89, SOT-490 | EMT3F (SOT-416FL) | ||
6,000 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.50559 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 47 kOhms | 22 kOhms | 70 @ 10mA, 5V | 300mV @ 250µA, 5mA | 500nA | 250 MHz | 100 mW | Automotive | AEC-Q101 | Surface Mount | SC-75, SOT-416 | SSM |