Single, Pre-Biased Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Resistor - Base (R1) | Resistor - Emitter Base (R2) | DC Current Gain (hFE) (Min) @ Ic, Vce | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | Power - Max | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
121,654 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.18162 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 2.2 kOhms | 47 kOhms | 100 @ 10mA, 10V | 100mV @ 250µA, 5mA | 1µA | 200 mW | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
7,648 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.23252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Pre-Biased | 100 mA | 50 V | 2.2 kOhms | 47 kOhms | 100 @ 10µA, 5V | 100mV @ 250µA, 5mA | 100nA (ICBO) | 200 mW | Automotive | AEC-Q100 | Surface Mount | SC-70, SOT-323 | SOT-323 |