Single, Pre-Biased Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Resistor - Base (R1) | Resistor - Emitter Base (R2) | DC Current Gain (hFE) (Min) @ Ic, Vce | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | Frequency - Transition | Power - Max | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,552 In Stock | 1 : ¥2.30000 Cut Tape (CT) 8,000 : ¥0.25093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Pre-Biased | 100 mA | 4.7 kOhms | 4.7 kOhms | 30 @ 10mA, 5V | 300mV @ 500µA, 10mA | 500nA | 250 MHz | 150 mW | Automotive | AEC-Q101 | Surface Mount | SOT-723 | VMT3 | ||
2 In Stock | 1 : ¥2.30000 Cut Tape (CT) 8,000 : ¥0.25093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 4.7 kOhms | 4.7 kOhms | 30 @ 10mA, 5V | 300mV @ 500µA, 10mA | - | 250 MHz | 150 mW | Automotive | AEC-Q101 | Surface Mount | SOT-723 | VMT3 |