Single, Pre-Biased Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Resistor - Base (R1) | Resistor - Emitter Base (R2) | DC Current Gain (hFE) (Min) @ Ic, Vce | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | Frequency - Transition | Power - Max | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113,326 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26785 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 4.7 kOhms | 47 kOhms | 80 @ 5mA, 10V | 150mV @ 500µA, 5mA | - | 250 MHz | 150 mW | Surface Mount | SC-89, SOT-490 | EMT3F (SOT-416FL) | ||
18,404 In Stock | 1 : ¥1.48000 Cut Tape (CT) 10,000 : ¥0.15769 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 10 kOhms | 10 kOhms | 30 @ 5mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 200 mW | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
54,786 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.40314 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 4.7 kOhms | 47 kOhms | 80 @ 5mA, 10V | 150mV @ 500µA, 5mA | - | 250 MHz | 200 mW | Surface Mount | SC-85 | UMT3F | ||
8,041 In Stock | 1 : ¥1.81000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Pre-Biased | 50 mA | 50 V | 10 kOhms | 10 kOhms | 30 @ 5mA, 5V | 300mV @ 500µA, 10mA | 500nA | 250 MHz | 200 mW | Surface Mount | SC-70, SOT-323 | UMT3 | ||
1,218 In Stock | 1 : ¥6.08000 Cut Tape (CT) 1,000 : ¥2.58698 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 1 A | 60 V | 2.2 kOhms | 22 kOhms | 300 @ 500mA, 2V | 400mV @ 5mA, 500mA | 500nA | 80 MHz | 1.5 W | Surface Mount | TO-243AA | MPT3 | ||
540 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.28339 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Pre-Biased | 50 mA | 50 V | 10 kOhms | 10 kOhms | 35 @ 5mA, 10V | 150mV @ 500µA, 5mA | - | 250 MHz | 200 mW | Surface Mount | SC-85 | UMT3F | ||
32 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥0.92559 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 800 mA | 50 V | 2.2 kOhms | 10 kOhms | 90 @ 100mA, 1V | 250mV @ 1mA, 50mA | 500nA | 300 MHz | 200 mW | Surface Mount | TO-236-3, SC-59, SOT-23-3 | S-Mini |