Single, Pre-Biased Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Resistor - Base (R1) | Resistor - Emitter Base (R2) | DC Current Gain (hFE) (Min) @ Ic, Vce | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | Frequency - Transition | Power - Max | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,400 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.17095 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 4.7 kOhms | 4.7 kOhms | 30 @ 10mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 250 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
1,367,931 In Stock 525,000 Factory | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.18830 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 4.7 kOhms | 47 kOhms | 80 @ 10mA, 5V | 300mV @ 250µA, 5mA | 500nA | 250 MHz | 200 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
71,846 In Stock 24,000 Factory | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 2.2 kOhms | 47 kOhms | 80 @ 5mA, 10V | 250mV @ 1mA, 10mA | 500nA | - | 246 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
52,288 In Stock 90,000 Factory | 1 : ¥1.40000 Cut Tape (CT) 10,000 : ¥0.19900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 10 kOhms | 10 kOhms | 35 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 246 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
38,796 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 4.7 kOhms | 4.7 kOhms | 15 @ 5mA, 10V | 250mV @ 1mA, 10mA | 500nA | - | 246 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
280,680 In Stock 114,000 Factory | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28845 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 4.7 kOhms | 4.7 kOhms | 15 @ 5mA, 10V | 250mV @ 1mA, 10mA | 500nA | - | 200 mW | - | - | Surface Mount | SC-75, SOT-416 | SC-75, SOT-416 | ||
118,025 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.24475 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 47 kOhms | 47 kOhms | 68 @ 5mA, 5V | 300mV @ 500µA, 10mA | 500nA | 250 MHz | 200 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3 | ||
23,210 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.36650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Pre-Biased | 100 mA | 50 V | 10 kOhms | 47 kOhms | 68 @ 5mA, 5V | 300mV @ 250µA, 5mA | 500nA | 250 MHz | 200 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3 |