Single, Pre-Biased Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Resistor - Base (R1) | Resistor - Emitter Base (R2) | DC Current Gain (hFE) (Min) @ Ic, Vce | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | Frequency - Transition | Power - Max | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,123 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.40316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 50 mA | 50 V | 10 kOhms | 10 kOhms | 35 @ 5mA, 10V | 150mV @ 500µA, 5mA | - | 250 MHz | 200 mW | Surface Mount | SC-85 | UMT3F | ||
540 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.28340 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Pre-Biased | 50 mA | 50 V | 10 kOhms | 10 kOhms | 35 @ 5mA, 10V | 150mV @ 500µA, 5mA | - | 250 MHz | 200 mW | Surface Mount | SC-85 | UMT3F |