Single Bipolar Transistors

Results: 4
Manufacturer
EVVOMicro Commercial Co
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 50mA, 1V200 @ 50mA, 1V
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23
MMS9012HE3-H-TP
TRANS PNP 25V 0.5A SOT23
Micro Commercial Co
2,537
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.36651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
25 V
600mV @ 50mA, 500mA
100nA
200 @ 50mA, 1V
300 mW
150MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
S9013
S9013
TRANS NPN 25V 0.5A SOT23
EVVO
2,178
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.70799
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
25 V
600mV @ 50mA, 500mA
100nA
120 @ 50mA, 1V
300 mW
150MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
0
In Stock
Check Lead Time
3,000 : ¥0.20193
Bulk
-
Bulk
Active
NPN
500 mA
25 V
600mV @ 50mA, 500mA
100nA
120 @ 50mA, 1V
300 mW
150MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
0
In Stock
Check Lead Time
3,000 : ¥0.36651
Bulk
-
Bulk
Active
NPN
500 mA
25 V
600mV @ 50mA, 500mA
100nA
120 @ 50mA, 1V
300 mW
150MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
Showing
of 4

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.