Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,103 In Stock | 1 : ¥19.38000 Bulk | - | Bulk | Active | NPN | 800 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 500 mW | 300MHz | -65°C ~ 200°C (TJ) | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 | ||
3,935 In Stock | 1 : ¥19.38000 Bulk | - | Bulk | Active | PNP | 600 mA | 60 V | 1.6V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 400 mW | 200MHz | -65°C ~ 200°C (TJ) | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 |