Single Bipolar Transistors

Results: 2
Manufacturer
Central Semiconductor CorpSTMicroelectronics
Packaging
BulkTube
Transistor Type
NPNNPN - Darlington
Current - Collector (Ic) (Max)
150 mA4 A
Voltage - Collector Emitter Breakdown (Max)
50 V60 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA2.5V @ 30mA, 1.5A
Current - Collector Cutoff (Max)
100nA (ICBO)500µA
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 2mA, 6V750 @ 1.5A, 3V
Power - Max
400 mW40 W
Frequency - Transition
80MHz-
Operating Temperature
150°C (TJ)-
Mounting Type
-Through Hole
Package / Case
-TO-225AA, TO-126-3
Supplier Device Package
-SOT-32-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ST13003-K
BD677
TRANS NPN DARL 60V 4A SOT32-3
STMicroelectronics
5,680
In Stock
1 : ¥4.19000
Tube
-
Tube
Active
NPN - Darlington
4 A
60 V
2.5V @ 30mA, 1.5A
500µA
750 @ 1.5A, 3V
40 W
-
150°C (TJ)
Through Hole
TO-225AA, TO-126-3
SOT-32-3
3,864
In Stock
1 : ¥7.64000
Bulk
-
Bulk
Active
NPN
150 mA
50 V
250mV @ 10mA, 100mA
100nA (ICBO)
70 @ 2mA, 6V
400 mW
80MHz
-
-
-
-
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.