Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,429 In Stock | 1 : ¥4.19000 Cut Tape (CT) 1,000 : ¥1.22638 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 50 V | 350mV @ 25mA, 500mA | 1µA (ICBO) | 180 @ 50mA, 2V | 500 mW | 360MHz | 150°C (TJ) | Surface Mount | TO-243AA | MPT3 | ||
1,724 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,000 : ¥1.14182 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 50 V | 400mV @ 25mA, 500mA | 1µA (ICBO) | 180 @ 50mA, 2V | 500 mW | 400MHz | 150°C (TJ) | Surface Mount | TO-243AA | MPT3 |