Single Bipolar Transistors

Results: 2
Series
-2N2222
Current - Collector (Ic) (Max)
800 mA2 A
Voltage - Collector Emitter Breakdown (Max)
50 V80 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA1.5V @ 500mA, 5A
Current - Collector Cutoff (Max)
50nA1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 2.5A, 5V100 @ 150mA, 10V
Power - Max
500 mW1 W
Supplier Device Package
U3 (SMD-0.5)UB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
UB
2N2222AUB
TRANS NPN 50V 0.8A 3SMD
Microchip Technology
4,397
In Stock
1 : ¥47.37000
Bulk
Bulk
Active
NPN
800 mA
50 V
1V @ 50mA, 500mA
50nA
100 @ 150mA, 10V
500 mW
-
-65°C ~ 200°C (TJ)
Surface Mount
3-SMD, No Lead
UB
U3 SMD 0.5
2N5154U3
TRANS NPN 80V 2A U3
Microchip Technology
0
In Stock
Check Lead Time
100 : ¥862.49360
Bulk
-
Bulk
Active
NPN
2 A
80 V
1.5V @ 500mA, 5A
1mA
70 @ 2.5A, 5V
1 W
-
-65°C ~ 200°C (TJ)
Surface Mount
3-SMD, No Lead
U3 (SMD-0.5)
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.