Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,671 In Stock 6,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.60971 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 45 V | 250mV @ 500µA, 10mA | 100µA (ICBO) | 110 @ 2mA, 5V | 350 mW | 330MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
8,266 In Stock 27,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 50 V | 120mV @ 10mA, 100mA | 100nA (ICBO) | 200 @ 10mA, 2V | 700 mW | 690MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-CPH | ||
19,882 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.60725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 50 V | 120mV @ 10mA, 100mA | 100nA (ICBO) | 200 @ 10mA, 2V | 600 mW | 690MHz | 150°C (TJ) | Surface Mount | 3-SMD, Flat Leads | 3-MCPH |