Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
832 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.17414 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 300 V | 2V @ 5mA, 50mA | 500nA (ICBO) | 56 @ 10mA, 10V | 200 mW | 100MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3 | ||
510 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,000 : ¥1.89835 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 400 V | 1V @ 10mA, 100mA | 10µA (ICBO) | 140 @ 100mA, 5V | 500 mW | 35MHz | 150°C (TJ) | Surface Mount | TO-243AA | PW-MINI |