Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72,985 In Stock 50,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 5,000 : ¥1.64196 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 3 A | 40 V | 450mV @ 300mA, 3A | 20nA | 300 @ 10mA, 2V | 3.2 W | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | ||
0 In Stock Check Lead Time | 100 : ¥106.72750 Bulk | - | Bulk | Active | NPN | 1 A | 80 V | 500mV @ 50mA, 500mA | 10nA | 50 @ 500mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/391 | Surface Mount | 3-SMD, No Lead | UB |